- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0603F4K7/10
CRG0603F4K7/10
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 0603 - 4.7 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - SMD 0603 - 4.7 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG0603F4K710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0603F4K7/10
-
Alias/AKA:1622960-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10,000
$0.0047
30,000
$0.0039
50,000
$0.0037
100,000
$0.0037
150,000
$0.0035
250,000
$0.0033
500,000 +
$0.0030
Click for Quote
Log in
to unlock special pricing