- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0603F4K3
CRG0603F4K3
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 0603 - 4.3 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - SMD 0603 - 4.3 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG0603F4K3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0603F4K3
-
Alias/AKA:1622958-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:4.3 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:111364%
-
Case Size:060311341
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
5000
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10,000
$0.0070
25,000
$0.0049
50,000
$0.0044
100,000
$0.0041
250,000
$0.0040
500,000
$0.0039
1,000,000 +
$0.0039
Click for Quote
Log in
to unlock special pricing