- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0603F470K
CRG0603F470K
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 0603 - 470 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Thick Film Resistor - SMD 0603 - 470 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Product Highlights:
- CRG Series
- Resistance Selection = K ?
- Resistance = 470K ?
- Power Rating = .10 W
- Tolerance = 1 %
Search Keywords: CRG0603F470K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0603F470K
-
Alias/AKA:1622948-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
280,000
Can Ship immediately
Minimum Order Quantity:
25000
Order Increment:
5000
11 Weeks
can ship
8/17/26