- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0603F43K
CRG0603F43K
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 0603 - 43 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Thick Film Resistor - SMD 0603 - 43 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG0603F43K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0603F43K
-
Alias/AKA:1622945-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Ships today, if you order in
You may purchase all in-stock quantity of 15,000
Stock lot only:
15000
Minimum Order Quantity:
25000
Order Increment:
5000
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10,000
$0.0029
25,000
$0.0028
50,000
$0.0028
100,000
$0.0027
250,000
$0.0025
500,000
$0.0023
1,000,000 +
$0.0021
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments