- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0603F1R0
TE Connectivity / Neohm Brand
CRG0603F1R0
Thick Film Resistor - SMD 0603 - 1 ohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Thick Film Resistor - SMD 0603 - 1 ohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG0603F1R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0603F1R0
-
Alias/AKA:1622878-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000
Frequently Asked Questions
Is CRG0603F1R0 RoHS compliant?
Yes, CRG0603F1R0 is RoHS compliant.
What is the lead time for CRG0603F1R0?
The standard lead time for CRG0603F1R0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0219
10,000
$0.0214
25,000
$0.0208
50,000
$0.0203
100,000
$0.0198
150,000
$0.0195
250,000
$0.0182
500,000 +
$0.0168
Click for Quote
Log in
to unlock special pricing