- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0402ZR
TE Connectivity / Neohm Brand
CRG0402ZR
Thick Film Resistor - SMD 0402 - 0 ohm - 1/16 W - 50V - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Thick Film Resistor - SMD 0402 - 0 ohm - 1/16 W - 50V - -55°C to +155°C - Tape&Reel
Search Keywords: CRG0402ZR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0402ZR
-
Alias/AKA:6-1622826-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210070
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Resistance Value:0 Ohm
-
Power Rating:N/R
-
Tolerance:N/R
-
Case Size:0402
-
Temperature Coefficient:N/R
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Frequently Asked Questions
Is CRG0402ZR RoHS compliant?
Yes, CRG0402ZR is RoHS compliant.
What is the lead time for CRG0402ZR?
The standard lead time for CRG0402ZR is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
13 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
10,000
$0.0031
30,000
$0.0030
50,000
$0.0030
100,000
$0.0030
250,000
$0.0029
500,000
$0.0029
1,000,000 +
$0.0029
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT