- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0402J1K2
CRG0402J1K2
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 0402 - 1.2 Kohm (+/-) 5% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - SMD 0402 - 1.2 Kohm (+/-) 5% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG0402J1K2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0402J1K2
-
Alias/AKA:1-1622826-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10,000
$0.0024
30,000
$0.0024
50,000
$0.0020
100,000
$0.0019
250,000
$0.0017
500,000
$0.0016
1,000,000 +
$0.0014
Click for Quote
Log in
to unlock special pricing