- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0402J100K
TE Connectivity / Neohm Brand
CRG0402J100K
Thick Film Resistor - SMD 0402 - 100 Kohm (+/-) 5% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Thick Film Resistor - SMD 0402 - 100 Kohm (+/-) 5% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG0402J100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0402J100K
-
Alias/AKA:1622826-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:100 KOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:511364%
-
Case Size:040211341
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Frequently Asked Questions
Is CRG0402J100K RoHS compliant?
Yes, CRG0402J100K is RoHS compliant.
What is the lead time for CRG0402J100K?
The standard lead time for CRG0402J100K is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
990,000
Can Ship immediately
Minimum Order Quantity:
70000
Order Increment:
10000
12 Weeks
can ship
11/23/26