- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0402F820R
TE Connectivity / Neohm Brand
CRG0402F820R
Thick Film Resistor - SMD 0402 - 820 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Resistor - SMD 0402 - 820 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG0402F820R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0402F820R
-
Alias/AKA:9-1676480-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:820 Ohm
-
Power Rating:0.063 (1/16) W
-
Tolerance:1 %
-
Case Size:0402
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Frequently Asked Questions
Is CRG0402F820R RoHS compliant?
Yes, CRG0402F820R is RoHS compliant.
What is the lead time for CRG0402F820R?
The standard lead time for CRG0402F820R is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10,000
$0.0042
30,000
$0.0035
50,000
$0.0033
100,000
$0.0033
150,000
$0.0031
250,000
$0.0029
500,000 +
$0.0027
Click for Quote
Log in
to unlock special pricing