- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0402F470R
TE Connectivity / Neohm Brand
CRG0402F470R
Thick Film Resistor - SMD 0402 - 470 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Thick Film Resistor - SMD 0402 - 470 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG0402F470R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0402F470R
-
Alias/AKA:6-1676480-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:470 Ohm
-
Power Rating:0.063 (1/16) W
-
Tolerance:1 %
-
Case Size:0402
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
Frequently Asked Questions
Is CRG0402F470R RoHS compliant?
Yes, CRG0402F470R is RoHS compliant.
What is the lead time for CRG0402F470R?
The standard lead time for CRG0402F470R is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100,000
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
10000
13 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
20,000
$0.0042
30,000
$0.0035
50,000 +
$0.0033
Click for Quote
Log in
to unlock special pricing