- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0402F39R
TE Connectivity / Neohm Brand
CRG0402F39R
Thick Film Resistor - SMD 0402 - 39 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Resistor - SMD 0402 - 39 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG0402F39R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0402F39R
-
Alias/AKA:9-1622826-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
10000
Frequently Asked Questions
Is CRG0402F39R RoHS compliant?
Yes, CRG0402F39R is RoHS compliant.
What is the lead time for CRG0402F39R?
The standard lead time for CRG0402F39R is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
13 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
10,000
$0.0042
30,000
$0.0035
50,000
$0.0033
100,000
$0.0033
150,000
$0.0031
250,000
$0.0029
500,000 +
$0.0027
Click for Quote
Log in
to unlock special pricing