- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0402F220R
TE Connectivity / Neohm Brand
CRG0402F220R
Thick Film Resistor - SMD 0402 - 220 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Thick Film Resistor - SMD 0402 - 220 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG0402F220R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0402F220R
-
Alias/AKA:3-1676480-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:220 Ohm
-
Power Rating:0.063 (1/16) W
-
Tolerance:1 %
-
Case Size:0402
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Frequently Asked Questions
Is CRG0402F220R RoHS compliant?
Yes, CRG0402F220R is RoHS compliant.
What is the lead time for CRG0402F220R?
The standard lead time for CRG0402F220R is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180,000
Ships today, if you order in
Minimum Order Quantity:
20000
Order Increment:
10000
13 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
20,000
$0.0033
30,000
$0.0032
50,000
$0.0032
100,000
$0.0031
150,000
$0.0031
250,000
$0.0029
500,000 +
$0.0026
Click for Quote
Log in
to unlock special pricing