- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0402F1K5
CRG0402F1K5
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 0402 - 1.5 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - SMD 0402 - 1.5 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Product Highlights:
- Fixed Resistor
- Resistor Type = General Purpose Resistor
- Resistance Selection = K ?
- Resistance = 1.5K ?
- Power Rating = .063 W
Search Keywords: CRG0402F1K5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0402F1K5
-
Alias/AKA:2-1676480-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:1.5 KOhm
-
Power Rating:1/16 W
-
Tolerance:1 %
-
Case Size:0402
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
439,008
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10,000
$0.0021
30,000
$0.0021
50,000
$0.0021
100,000
$0.0020
250,000
$0.0019
500,000
$0.0018
1,000,000 +
$0.0017
Click for Quote
Log in
to unlock special pricing