- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0402F10R
CRG0402F10R
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 0402 - 10 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - SMD 0402 - 10 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG0402F10R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0402F10R
-
Alias/AKA:9-1676480-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:10 Ohm
-
Power Rating:0.063 (1/16) W
-
Tolerance:1 %
-
Case Size:0402
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10,000
$0.0054
30,000
$0.0043
50,000
$0.0038
100,000
$0.0036
250,000
$0.0035
500,000
$0.0034
1,000,000 +
$0.0033
Click for Quote
Log in
to unlock special pricing