- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CPF1206B42R2E1
CPF1206B42R2E1
TE Connectivity / Neohm Brand
Thin Film Resistor - SMD 1206 - 42.2 ohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - SMD 1206 - 42.2 ohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CPF1206B42R2E1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CPF1206B42R2E1
-
Alias/AKA:6-1614971-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1673
3,000
$0.1600
5,000
$0.1577
8,000
$0.1555
25,000
$0.1353
50,000
$0.1070
100,000
$0.0764
150,000 +
$0.0763
Click for Quote
Log in
to unlock special pricing