- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CPF0805B6R2E1
TE Connectivity / Neohm Brand
CPF0805B6R2E1
Thin Film Resistor - SMD 0805 - 6.2 ohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Neohm Brand |
| Part No: | CPF0805B6R2E1 |
| Alias/AKA: | 1-1614884-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Resistance Value: | 6.2 Ohm |
| Power Rating: | 0.1 (1/10) W |
| Tolerance: | 0.111364% |
| Case Size: | 080511341 |
| Temperature Coefficient: | ±25 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Tape and Reel |