- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CPF0805B60K4E
TE Connectivity / Neohm Brand
CPF0805B60K4E
Thin Film Resistor - SMD 0805 - 60.4 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thin Film Resistor - SMD 0805 - 60.4 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CPF0805B60K4E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CPF0805B60K4E
-
Alias/AKA:9-1614888-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
Reel Pack:
5000 -
Resistance Value:60.4K Ω
-
Power Rating:.1 W
-
Temperature Coefficient:±25 ppm/°C
Frequently Asked Questions
Is CPF0805B60K4E RoHS compliant?
Yes, CPF0805B60K4E is RoHS compliant.
What is the lead time for CPF0805B60K4E?
The standard lead time for CPF0805B60K4E is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5,000
$0.1157
10,000
$0.1124
25,000
$0.1093
50,000
$0.0995
100,000
$0.0939
150,000 +
$0.0927
Click for Quote
Log in
to unlock special pricing