Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

CPF0805B2M0E1

Thin Film Resistor - SMD 0805 - 2 Mohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thin Film Resistor - SMD 0805 - 2 Mohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CPF0805B2M0E1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Neohm Brand
Part No: CPF0805B2M0E1
Alias/AKA: 1-1614959-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Resistance Value: 2 MOhm
Power Rating: 0.1 (1/10) W
Tolerance: 0.1 %
Case Size: 0805
Temperature Coefficient: ±25 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CPF0805B2M0E1 RoHS compliant?
Yes, CPF0805B2M0E1 is RoHS compliant.
What is the lead time for CPF0805B2M0E1?
The standard lead time for CPF0805B2M0E1 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
On Order:
10,000   can ship 5/31/27
Minimum Order Quantity:
1000
Order Increment:
1000
31 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1546
3,000
$0.1399
5,000
$0.1396
8,000
$0.1363
25,000
$0.1188
50,000
$0.0943
100,000
$0.0674
150,000 +
$0.0672
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!