- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CPF0805B2K0E1
TE Connectivity / Neohm Brand
CPF0805B2K0E1
Thin Film Resistor - SMD 0805 - 2 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thin Film Resistor - SMD 0805 - 2 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CPF0805B2K0E1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CPF0805B2K0E1
-
Alias/AKA:1614914-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is CPF0805B2K0E1 RoHS compliant?
Yes, CPF0805B2K0E1 is RoHS compliant.
What is the lead time for CPF0805B2K0E1?
The standard lead time for CPF0805B2K0E1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1,000
$0.1607
3,000
$0.1444
5,000
$0.1441
8,000
$0.1404
25,000
$0.1221
50,000
$0.0966
100,000
$0.0690
150,000 +
$0.0688
Click for Quote
Log in
to unlock special pricing