- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CPF0805B25R5E1
CPF0805B25R5E1
TE Connectivity / Neohm Brand
Thin Film Resistor - SMD 0805 - 25.5 ohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - SMD 0805 - 25.5 ohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CPF0805B25R5E1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CPF0805B25R5E1
-
Alias/AKA:6-1614890-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.1312
3,000
$0.1232
5,000
$0.1179
8,000
$0.1162
25,000
$0.0997
50,000
$0.0788
100,000
$0.0563
150,000 +
$0.0562
Click for Quote
Log in
to unlock special pricing