- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CPF0805B1M1E1
CPF0805B1M1E1
TE Connectivity / Neohm Brand
The CPF0805B1M1E1 is a thin film precision chip resistor with a resistance of 1.1 MΩ, a tolerance of ±0.1%, and a TCR of 25 pp ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The CPF0805B1M1E1 is a thin film precision chip resistor with a resistance of 1.1 MΩ, a tolerance of ±0.1%, and a TCR of 25 ppm/°C in an 0805 package.
Search Keywords: CPF0805B1M1E1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CPF0805B1M1E1
-
Alias/AKA:1614959-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:1.1 MOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.1 %
-
Case Size:0805
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1229
3,000
$0.1158
5,000
$0.1102
8,000
$0.1078
25,000
$0.1062
50,000
$0.1059
100,000
$0.1057
150,000 +
$0.1054
Click for Quote
Log in
to unlock special pricing