- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CPF0805B1K6D
CPF0805B1K6D
TE Connectivity / Neohm Brand
Thin Film Resistor - SMD 0805 - 1.6 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 15ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - SMD 0805 - 1.6 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 15ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CPF0805B1K6D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CPF0805B1K6D
-
Alias/AKA:1879438-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1,250
$0.2402
2,500
$0.1801
3,750
$0.1681
5,000 +
$0.1648
Click for Quote
Log in
to unlock special pricing