help desk software
Image is representational - see mfr. specs

Thin Film Resistor - SMD 0805 - 1 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Thin Film Resistor - SMD 0805 - 1 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CPF0805B1K0E1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Neohm Brand
  • Part No:
    CPF0805B1K0E1
  • Alias/AKA:
    6-1614884-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Resistance Value:
    1 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    0.1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Paper Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 7/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1312
3,000
$0.1232
5,000
$0.1178
8,000
$0.1162
25,000
$0.0997
50,000
$0.0788
100,000
$0.0563
150,000 +
$0.0562
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments