- 홈 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CPF0805B18KE1
CPF0805B18KE1
TE Connectivity / Neohm Brand
Thin Film Resistor - SMD 0805 - 18 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명
+
Thin Film Resistor - SMD 0805 - 18 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CPF0805B18KE1
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Neohm Brand
-
부품 번호:CPF0805B18KE1
-
Alias/AKA:8-1614884-9
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
1000
다수:
1000
14 Weeks
배송 가능
8. 3. 26
PRICE (USD)
수량
Unit Price
1,000
$0.1286
3,000
$0.1208
5,000
$0.1155
8,000
$0.1139
25,000
$0.0977
50,000
$0.0773
100,000
$0.0552
150,000 +
$0.0551
Click for Quote
Log in
특별 가격 잠금 해제