- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CPF0805B162RE1
TE Connectivity / Neohm Brand
CPF0805B162RE1
Thin Film Resistor - SMD 0805 - 162 ohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thin Film Resistor - SMD 0805 - 162 ohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Product Highlights:
- Fixed Resistor
- Resistor Type = Precision Resistor
- Resistance Selection = <1K ?
- Resistance = 162 ?
- Power Rating = .10 W
Search Keywords: CPF0805B162RE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CPF0805B162RE1
-
Alias/AKA:3-1614891-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:162 Ω
-
Power Rating:.1 W
-
Temperature Coefficient:±25 ppm/°C
-
Voltage Rating:100 V
Frequently Asked Questions
Is CPF0805B162RE1 RoHS compliant?
Yes, CPF0805B162RE1 is RoHS compliant.
What is the lead time for CPF0805B162RE1?
The standard lead time for CPF0805B162RE1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1,000
$0.1540
3,000
$0.1473
5,000
$0.1452
8,000
$0.1432
25,000
$0.1246
50,000
$0.0986
100,000
$0.0704
150,000 +
$0.0702
Click for Quote
Log in
to unlock special pricing