- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CPF0603F68R1C1
TE Connectivity / Neohm Brand
CPF0603F68R1C1
Thin Film Resistor - SMD 0603 - 68.1 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thin Film Resistor - SMD 0603 - 68.1 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CPF0603F68R1C1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CPF0603F68R1C1
-
Alias/AKA:4-1879335-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is CPF0603F68R1C1 RoHS compliant?
Yes, CPF0603F68R1C1 is RoHS compliant.
What is the lead time for CPF0603F68R1C1?
The standard lead time for CPF0603F68R1C1 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1,000
$0.0313
5,000
$0.0262
25,000
$0.0211
50,000
$0.0171
100,000
$0.0121
150,000
$0.0117
250,000
$0.0117
500,000 +
$0.0113
Click for Quote
Log in
to unlock special pricing