- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CPF0603F499RC1
TE Connectivity / Neohm Brand
CPF0603F499RC1
Thin Film Resistor - SMD 0603 - 499 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thin Film Resistor - SMD 0603 - 499 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CPF0603F499RC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CPF0603F499RC1
-
Alias/AKA:3-1879336-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:499 Ohm
-
Power Rating:0.063 (1/16) W
-
Tolerance:1 %
-
Case Size:0603
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Frequently Asked Questions
Is CPF0603F499RC1 RoHS compliant?
Yes, CPF0603F499RC1 is RoHS compliant.
What is the lead time for CPF0603F499RC1?
The standard lead time for CPF0603F499RC1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,000
$0.0313
5,000
$0.0262
25,000
$0.0211
50,000
$0.0171
100,000
$0.0121
150,000
$0.0117
250,000
$0.0117
500,000 +
$0.0113
Click for Quote
Log in
to unlock special pricing