Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

CPF0603F1K0C1

Thin Film Resistor - SMD 0603 - 1 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thin Film Resistor - SMD 0603 - 1 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CPF0603F1K0C1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Neohm Brand
Part No: CPF0603F1K0C1
Alias/AKA: 6-1879336-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Resistance Value: 1 KOhm
Power Rating: 0.063 (1/16) W
Tolerance: 1 %
Case Size: 0603
Temperature Coefficient: ±50 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Paper Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CPF0603F1K0C1 RoHS compliant?
Yes, CPF0603F1K0C1 is RoHS compliant.
What is the lead time for CPF0603F1K0C1?
The standard lead time for CPF0603F1K0C1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0214
8,000
$0.0189
25,000
$0.0165
50,000
$0.0135
100,000
$0.0096
150,000
$0.0095
250,000
$0.0094
500,000 +
$0.0093
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!