- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CPF0603B82RD1
CPF0603B82RD1
TE Connectivity / Neohm Brand
Thin Film Resistor - SMD 0603 - 82 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 15ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Thin Film Resistor - SMD 0603 - 82 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 15ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CPF0603B82RD1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CPF0603B82RD1
-
Alias/AKA:9-1879225-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.2552
3,000
$0.2441
5,000
$0.2373
8,000
$0.2277
10,000
$0.2186
25,000
$0.1983
50,000
$0.1633
100,000 +
$0.1167
Click for Quote
Log in
to unlock special pricing