- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CPF0603B22RE
CPF0603B22RE
TE Connectivity / Neohm Brand
Thin Film Resistor - SMD 0603 - 22 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Thin Film Resistor - SMD 0603 - 22 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Product Highlights:
- CPF Series
- Resistance Selection = <1K ?
- Resistance = 22 ?
- Power Rating = .063 W
- Tolerance = .1 %
Search Keywords: CPF0603B22RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CPF0603B22RE
-
Alias/AKA:4-1614881-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5,000
$0.0889
10,000
$0.0869
25,000
$0.0842
50,000
$0.0778
100,000
$0.0718
150,000
$0.0707
250,000 +
$0.0578
Click for Quote
Log in
to unlock special pricing