- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CPF0603B180RD1
CPF0603B180RD1
TE Connectivity / Neohm Brand
Thin Film Resistor - SMD 0603 - 180 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 15ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - SMD 0603 - 180 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 15ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CPF0603B180RD1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CPF0603B180RD1
-
Alias/AKA:9-1879225-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:180 Ohm
-
Power Rating:0.063 (1/16) W
-
Tolerance:0.1 %
-
Case Size:0603
-
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.2502
3,000
$0.2393
5,000
$0.2326
8,000
$0.2232
10,000
$0.2143
25,000
$0.1944
50,000
$0.1601
100,000 +
$0.1144
Click for Quote
Log in
to unlock special pricing