- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CPF0402B698RE1
TE Connectivity / Neohm Brand
CPF0402B698RE1
Thin Film Resistor - SMD 0402 - 698 ohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thin Film Resistor - SMD 0402 - 698 ohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CPF0402B698RE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CPF0402B698RE1
-
Alias/AKA:3-1879214-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is CPF0402B698RE1 RoHS compliant?
Yes, CPF0402B698RE1 is RoHS compliant.
What is the lead time for CPF0402B698RE1?
The standard lead time for CPF0402B698RE1 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1,000
$0.1647
3,000
$0.1588
5,000
$0.1560
8,000
$0.1534
25,000
$0.1323
50,000
$0.1069
100,000
$0.0754
150,000 +
$0.0742
Click for Quote
Log in
to unlock special pricing