- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CPF0402B2K74E
TE Connectivity / Neohm Brand
CPF0402B2K74E
Thin Film Resistor - SMD 0402 - 2.74 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Neohm Brand |
| Part No: | CPF0402B2K74E |
| Alias/AKA: | 2-1879211-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | GB |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Resistance Value: | 2.74 KOhm |
| Power Rating: | 0.063 (1/16) W |
| Tolerance: | 0.111364% |
| Case Size: | 040211341 |
| Temperature Coefficient: | ±25 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Tape and Reel |