- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CPF0402B100RE1
TE Connectivity / Neohm Brand
CPF0402B100RE1
Thin Film Resistor - SMD 0402 - 100 ohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thin Film Resistor - SMD 0402 - 100 ohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CPF0402B100RE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CPF0402B100RE1
-
Alias/AKA:2-1879208-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:100 Ohm
-
Power Rating:0.063 (1/16) W
-
Tolerance:0.1 %
-
Case Size:0402
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Frequently Asked Questions
Is CPF0402B100RE1 RoHS compliant?
Yes, CPF0402B100RE1 is RoHS compliant.
What is the lead time for CPF0402B100RE1?
The standard lead time for CPF0402B100RE1 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1,000
$0.1587
3,000
$0.1534
5,000
$0.1509
8,000
$0.1487
25,000
$0.1286
50,000
$0.1041
100,000
$0.0735
150,000 +
$0.0724
Click for Quote
Log in
to unlock special pricing