Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

CPF0201B1K5E1

CPF 0201 1K5 0.1% 25ppm 1K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CPF 0201 1K5 0.1% 25ppm 1K RL
Search Keywords: CPF0201B1K5E1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Neohm Brand
Part No: CPF0201B1K5E1
Alias/AKA: 4-2176452-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CPF0201B1K5E1 RoHS compliant?
Yes, CPF0201B1K5E1 is RoHS compliant.
What is the lead time for CPF0201B1K5E1?
The standard lead time for CPF0201B1K5E1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3705
3,000
$0.3388
5,000
$0.3248
8,000
$0.3206
10,000
$0.3078
15,000
$0.2995
25,000
$0.2792
50,000 +
$0.2299
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!