Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

CFR50J51K

Thin Film Resistor - 51 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Thin Film Resistor - 51 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box
Search Keywords: CFR50J51K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Neohm Brand
Part No: CFR50J51K
Alias/AKA: 3-1623933-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100065
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Termination Style: Axial
Power Rating: 0.5 (1/2) W
Resistance Value: 51 KOhm
Tolerance: 5 %
Temperature Coefficient: -1200 to 0 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Ammo Pack
Dimension: 9 x 3 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CFR50J51K RoHS compliant?
Yes, CFR50J51K is RoHS compliant.
What is the lead time for CFR50J51K?
The standard lead time for CFR50J51K is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,896
Can Ship immediately Buy all 2,896 in-stock or the regular minimum order quantity of 3000
Stock lot only:
2896
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0196
3,000
$0.0178
9,000
$0.0174
27,000
$0.0171
51,000
$0.0169
102,000
$0.0168
150,000
$0.0161
252,000
$0.0151
501,000 +
$0.0149
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!