- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFR50J330R
CFR50J330R
TE Connectivity / Neohm Brand
Thin Film Resistor - 330 ohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - 330 ohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box
Product Highlights:
- CFR50 Series
- Resistance Selection = <1K ?
- Resistance = 330 ?
- Power Rating = .50 W
- Tolerance = 5 %
Search Keywords: CFR50J330R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CFR50J330R
-
Alias/AKA:1623933-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:330 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:-450 to 0 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo
-
Dimension:9 x 3 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,680
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3,000
$0.0313
9,000
$0.0241
27,000
$0.0215
51,000
$0.0213
102,000
$0.0206
150,000
$0.0206
252,000
$0.0205
501,000 +
$0.0205
Click for Quote
Log in
to unlock special pricing