- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFR50J240R
CFR50J240R
TE Connectivity / Neohm Brand
Thin Film Resistor - 240 ohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Thin Film Resistor - 240 ohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box
Search Keywords: CFR50J240R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CFR50J240R
-
Alias/AKA:6-1623932-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100042
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:240 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:-450 to 0 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo
-
Dimension:9 x 3 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
You may purchase all in-stock quantity of 1,500
Stock lot only:
1500
Minimum Order Quantity:
6000
Order Increment:
3000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.0202
6,000
$0.0184
9,000
$0.0178
27,000
$0.0172
51,000
$0.0168
102,000
$0.0164
150,000
$0.0156
252,000
$0.0145
501,000 +
$0.0141
Click for Quote
Log in
to unlock special pricing