Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

CFR50J22K

Thin Film Resistor - 22 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Thin Film Resistor - 22 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box
Product Highlights:
  • CFR50 Series
  • Resistance Selection = K ?
  • Resistance = 22K ?
  • Power Rating = .50 W
  • Tolerance = 5 %
Search Keywords: CFR50J22K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Neohm Brand
Part No: CFR50J22K
Alias/AKA: 6-1623932-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100065
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Termination Style: Axial
Power Rating: 0.5 (1/2) W
Resistance Value: 22 KOhm
Tolerance: 5 %
Temperature Coefficient: -1200 to 0 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Ammo Pack
Dimension: 9 x 3 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CFR50J22K RoHS compliant?
Yes, CFR50J22K is RoHS compliant.
What is the lead time for CFR50J22K?
The standard lead time for CFR50J22K is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,656
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0194
3,000
$0.0176
9,000
$0.0173
27,000
$0.0170
51,000
$0.0168
102,000
$0.0166
150,000
$0.0159
252,000
$0.0149
501,000 +
$0.0148
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!