- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFR50J1K2
CFR50J1K2
TE Connectivity / Neohm Brand
Thin Film Resistor - 1.2 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - 1.2 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box
Search Keywords: CFR50J1K2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CFR50J1K2
-
Alias/AKA:3-1623932-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:1.2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:-1200 to 0 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:9 x 3 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
642
Can Ship immediately
Buy all 642 in-stock or the regular minimum order quantity of 3000
Stock lot only:
642
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.0177
3,000
$0.0161
9,000
$0.0141
27,000
$0.0138
51,000
$0.0137
102,000
$0.0135
150,000
$0.0130
252,000
$0.0120
501,000 +
$0.0120
Click for Quote
Log in
to unlock special pricing