Image is representational - see mfr. specs

Thin Film Resistor - 120.JIT Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Thin Film Resistor - 120.JIT Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box
Search Keywords: CFR50J120KJIT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Neohm Brand
  • Part No:
    CFR50J120KJIT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
17 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.0232
6,000
$0.0166
9,000
$0.0141
12,000 +
$0.0135
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!