- ホーム ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFR50J10K
CFR50J10K
TE Connectivity / Neohm Brand
Thin Film Resistor - 10 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box
データシート アクセサリー Notify Me
RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明
+
Thin Film Resistor - 10 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box
Search Keywords: CFR50J10K
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Neohm Brand
-
部品番号:CFR50J10K
-
Alias/AKA:1623932-8
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:-1200 to 0 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:9 x 3 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
4,610
Ships today, if you order in
Minimum Order Quantity:
2500
11 Weeks
出荷できます
8/13/26
PRICE (USD)
数量
Unit Price
2,500
$0.0143
10,000
$0.0139
25,000
$0.0137
50,000
$0.0136
100,000
$0.0134
150,000
$0.0129
250,000
$0.0121
500,000 +
$0.0119
Click for Quote
ログイン
特別価格を解除するには