Image is representational - see mfr. specs

Thin Film Resistor - 100 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Thin Film Resistor - 100 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box
Search Keywords: CFR50J100K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Neohm Brand
  • Part No:
    CFR50J100K
  • Alias/AKA:
    1623932-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100065
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Termination Style:
    Axial
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    100 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    -700 to 0 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Ammo
  • Dimension:
    9 x 3 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.0225
9,000
$0.0178
27,000
$0.0170
51,000
$0.0167
102,000
$0.0161
150,000
$0.0155
252,000
$0.0140
501,000 +
$0.0140
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!