- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFR25J820K
CFR25J820K
TE Connectivity / Neohm Brand
Thin Film Resistor - 820 Kohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Thin Film Resistor - 820 Kohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box
Search Keywords: CFR25J820K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CFR25J820K
-
Alias/AKA:7-1623931-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96,000
Ships today, if you order in
Minimum Order Quantity:
12000
Order Increment:
4000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
12,000
$0.0120
28,000
$0.0117
52,000
$0.0114
100,000
$0.0112
252,000
$0.0099
500,000 +
$0.0096
Click for Quote
Log in
to unlock special pricing