- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFR25J330R
TE Connectivity / Neohm Brand
CFR25J330R
Thin Film Resistor - 330 ohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Thin Film Resistor - 330 ohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box
Search Keywords: CFR25J330R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CFR25J330R
-
Alias/AKA:1623931-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Termination Style:Axial
-
Power Rating:0.33 (1/3) W
-
Resistance Value:330 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:-1200 to 0 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:6.8 x 2.5 mm
-
Terminal Pitch:N/R
Frequently Asked Questions
Is CFR25J330R RoHS compliant?
Yes, CFR25J330R is RoHS compliant.
What is the lead time for CFR25J330R?
The standard lead time for CFR25J330R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,178
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
4,000
$0.0155
12,000
$0.0149
28,000
$0.0145
52,000
$0.0142
100,000
$0.0139
152,000
$0.0132
252,000
$0.0123
500,000 +
$0.0120
Click for Quote
Log in
to unlock special pricing