help desk software
Image is representational - see mfr. specs

Thin Film Resistor - 2.2 ohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Thin Film Resistor - 2.2 ohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box
Search Keywords: CFR25J2R2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Neohm Brand
  • Part No:
    CFR25J2R2
  • Alias/AKA:
    7-1623930-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100065
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,540
Can Ship immediately You may purchase all in-stock quantity of 4,540
Stock lot only:
4540
Minimum Order Quantity:
12000
Order Increment:
4000
12 Weeks can ship 7/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0177
8,000
$0.0135
12,000
$0.0161
28,000
$0.0127
52,000
$0.0121
100,000
$0.0118
252,000
$0.0104
500,000 +
$0.0100
Click for Quote
Log in to unlock special pricing