- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFR25J2K2
TE Connectivity / Neohm Brand
CFR25J2K2
Thin Film Resistor - 2.2 Kohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Neohm Brand |
| Part No: | CFR25J2K2 |
| Alias/AKA: | 6-1623930-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533100065 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |
| Termination Style: | Axial |
| Power Rating: | 0.33 (1/3) W |
| Resistance Value: | 2.2 KOhm |
| Tolerance: | 5 % |
| Temperature Coefficient: | -1200 to 0 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Ammo Pack |
| Dimension: | 6.8 x 2.5 mm |
| Terminal Pitch: | N/R |