Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

CFR25J220K

Thin Film Resistor - 220 Kohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Thin Film Resistor - 220 Kohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box
Product Highlights:
  • CFR25 Series
  • Resistance Selection = K ?
  • Resistance = 220K ?
  • Power Rating = .33 W
  • Tolerance = 5 %
Search Keywords: CFR25J220K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Neohm Brand
Part No: CFR25J220K
Alias/AKA: 5-1623930-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100065
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Termination Style: Axial
Power Rating: 0.33 (1/3) W
Resistance Value: 220 KOhm
Tolerance: 5 %
Temperature Coefficient: -1200 to 0 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Ammo Pack
Dimension: 6.8 x 2.5 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CFR25J220K RoHS compliant?
Yes, CFR25J220K is RoHS compliant.
What is the lead time for CFR25J220K?
The standard lead time for CFR25J220K is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,098
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0124
12,000
$0.0122
28,000
$0.0120
52,000
$0.0119
100,000
$0.0118
152,000
$0.0113
252,000
$0.0106
500,000 +
$0.0104
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!