- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFR25J1K3
CFR25J1K3
TE Connectivity / Neohm Brand
Thin Film Resistor - 1.3 Kohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - 1.3 Kohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box
Product Highlights:
- CFR25 Series
- Resistance Selection = K ?
- Resistance = 1.3K ?
- Power Rating = .33 W
- Tolerance = 5 %
Search Keywords: CFR25J1K3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CFR25J1K3
-
Alias/AKA:3-1623930-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
4,000
$0.0158
8,000
$0.0132
12,000
$0.0132
28,000
$0.0124
52,000
$0.0119
100,000
$0.0116
252,000
$0.0102
500,000 +
$0.0098
Click for Quote
Log in
to unlock special pricing