- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFR25J180R
CFR25J180R
TE Connectivity / Neohm Brand
Thin Film Resistor - 180 ohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Thin Film Resistor - 180 ohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box
Product Highlights:
- Fixed Resistor
- Resistor Type = General Purpose Resistor
- Resistance Selection = <1K ?
- Resistance = 180 ?
- Power Rating = .33 W
Search Keywords: CFR25J180R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CFR25J180R
-
Alias/AKA:2-1623930-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,700
Can Ship immediately
Minimum Order Quantity:
12000
Order Increment:
4000
11 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
8,000
$0.0135
12,000 +
$0.0161
Click for Quote
Log in
to unlock special pricing